cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML11CBB2EA

Digi-Key Part Number
AML11CBB2EA-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
AML11CBB2EA
Supplier
Description
SWITCH PUSH HALL EFFECT 0.4V
Detailed Description
Pushbutton Hall Effect Switch - 0.4 V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
4.5 ~ 24VDC
Supply Current
14mA
Voltage - Output (Max)
0.4 V
Current - Output (Max)
-
Actuator Type
Square, Button (Not Included)
Actuator Color
-
Ingress Protection
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-
Body Color
-
Travel Range
-
Operating Force
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Standard Package1