
3455RC 02990006 | |
|---|---|
DigiKey Part Number | 3455RC02990006-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 02990006 |
Description | THERMOSTAT AUTO RESET CYLINDR QC |
Customer Reference | |
Detailed Description | Thermostat Cylinder Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder | |
Base Product Number |

