
3455RC 01000251 | |
|---|---|
DigiKey Part Number | 480-5377-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000251 |
Description | THERMOSTAT 110DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | 200°F (93°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.24000 | $44.24 |
| 5 | $40.44800 | $202.24 |
| 10 | $39.05000 | $390.50 |
| 30 | $37.07933 | $1,112.38 |
| 50 | $36.25340 | $1,812.67 |
| 100 | $35.21720 | $3,521.72 |

