
3455RC 01000243 | |
|---|---|
DigiKey Part Number | 480-3243-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000243 |
Description | THERMOSTAT 21DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°F (21°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 70°F (21°C) | |
Reset Temperature | 35°F (2°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.71000 | $65.71 |
| 5 | $60.38200 | $301.91 |
| 10 | $58.41000 | $584.10 |
| 25 | $56.06360 | $1,401.59 |
| 50 | $54.46320 | $2,723.16 |
| 100 | $52.99920 | $5,299.92 |

