3455RC 01000226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RC 01000224

DigiKey Part Number
480-3233-ND
Manufacturer
Manufacturer Product Number
3455RC 01000224
Description
THERMOSTAT 41DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 105°F (41°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
105°F (41°C)
Reset Temperature
75°F (24°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
10K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$55.49000$55.49
5$50.89000$254.45
10$49.18800$491.88
25$47.16080$1,179.02
50$45.77960$2,288.98
100$44.51600$4,451.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.