3455RC 01000223 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cantherm
In Stock: 277
Unit Price: $7.45000
Datasheet
3455RC 01000226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RC 01000223

DigiKey Part Number
480-3232-ND
Manufacturer
Manufacturer Product Number
3455RC 01000223
Description
THERMOSTAT 35DEG C SPST-NC CYL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 95°F (35°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
95°F (35°C)
Reset Temperature
65°F (18°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
10K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$59.77000$59.77
5$54.86400$274.32
10$53.04900$530.49
25$50.88640$1,272.16
50$49.41260$2,470.63
100$48.06420$4,806.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.