3455RC 01000226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RC 01000222

DigiKey Part Number
480-3231-ND
Manufacturer
Manufacturer Product Number
3455RC 01000222
Description
THERMOSTAT 29DEG C SPST-NC CYL
Customer Reference
Detailed Description
Thermostat 85°F (29°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
85°F (29°C)
Reset Temperature
55°F (13°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
10K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$49.42000$49.42
5$45.26000$226.30
10$43.72000$437.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.