
3455RC 01000221 | |
|---|---|
DigiKey Part Number | 480-5371-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000221 |
Description | THERMOSTAT 24DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°F (24°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 75°F (24°C) | |
Reset Temperature | 40°F (4°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.77000 | $59.77 |
| 5 | $54.86400 | $274.32 |
| 10 | $53.04900 | $530.49 |
| 25 | $50.88640 | $1,272.16 |
| 50 | $49.41260 | $2,470.63 |
| 100 | $48.06420 | $4,806.42 |

