CAD | USD

Obsolete item.
cms-photo-not-available
3100 00010553
Digi-Key Part Number
310000010553-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
3100 00010553
Supplier
Description
THERMOSTAT CYLINDER SOLDER LUG
Detailed Description
Thermostat Cylinder with Mounting Flange Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Part Status
Obsolete
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
3A (240V), 7A (30V)
Current Rating - DC
7A (30V)
Tolerance
-
Switching Cycles
5K
Termination Style
Solder Lug
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
3100 00010553-ND
3100 00010553
3100 00010553-ND
310000010553
Standard Package10