
2455RM 85010006 | |
|---|---|
DigiKey Part Number | 480-6728-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 85010006 |
Description | THERMOSTAT 83DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 181°F (83°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 181°F (83°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±11°F (±6°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.81000 | $51.81 |
| 5 | $47.47400 | $237.37 |
| 10 | $45.87200 | $458.72 |
| 25 | $43.96200 | $1,099.05 |
| 50 | $42.66100 | $2,133.05 |
| 100 | $41.47070 | $4,147.07 |

