cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20035-16

Digi-Key Part Number
20035-16-ND
Manufacturer
Manufacturer Product Number
20035-16
Description
COUNTER 6 CHARACTER PANEL MT
Detailed Description
Time Counter (Hour Meter) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-54°C ~ 68°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Standard Package1