
1GP5005 | |
|---|---|
DigiKey Part Number | 480-2827-5-ND |
Manufacturer | |
Manufacturer Product Number | 1GP5005 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Aluminum |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Barrel, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.37198 | $21,371.98 |




