CAD | USD

cms-photo-not-available

1CPSC1A

Digi-Key Part Number
1CPSC1A-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
1CPSC1A
Supplier
Description
SWITCH SNAP ACTION DPST 10A 600V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Features
Lighted Indicator
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065