13c1000ps5k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13C1000PS5K

DigiKey Part Number
13C1000PS5K-ND
Manufacturer
Manufacturer Product Number
13C1000PS5K
Description
SENSOR 1000PSI 2MA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Termination Style
Cable with Connector
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$518.52000$12,963.00
Manufacturers Standard Package