CAD | USD

Obsolete item.
Series 135 (DO-204AH, DO-35, Axial)
135-502FAF-J10
Digi-Key Part Number
135-502FAF-J10-ND - Tape & Reel (TR)
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
135-502FAF-J10
Supplier
Description
THERMISTOR NTC 5KOHM DO35
Detailed Description
NTC Thermistor 5k DO-204AH, DO-35, Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
1.13"" (28.60mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package5,000