
12PA6 | |
|---|---|
DigiKey Part Number | 12PA6-ND |
Manufacturer | |
Manufacturer Product Number | 12PA6 |
Description | TP ACTUATOR BUTTON TRANSLUCENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Translucent Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Translucent | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Snap Fit | |
Size | 37.10mm L x 22.10mm W | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $30.96280 | $1,548.14 |

