
112TW26-7 | |
|---|---|
DigiKey Part Number | 112TW26-7-ND |
Manufacturer | |
Manufacturer Product Number | 112TW26-7 |
Description | SWITCH TOGGLE DPDT 2A 115V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | IWTS | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |

