Series 111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-802EAJ-B01

Digi-Key Part Number
111-802EAJ-B01-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
111-802EAJ-B01
Supplier
Description
THERMISTOR NTC 8KOHM BEAD
Detailed Description
NTC Thermistor 8k Bead, Glass
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
8k
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
0.38" (9.60mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Standard Package100