Series 111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-202CAK-901

Digi-Key Part Number
111-202CAK-901-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
111-202CAK-901
Supplier
Description
THERMISTOR NTC 2KOHM 3068K BEAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
NTC Thermistor 2k Bead, Glass
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±25%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3068K
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
0.38" (9.60mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$71.30515$14,261.03
Additional Resources
AttributeDescription
Standard Package25