CAD | USD

cms-photo-not-available
101TL1-5M
Digi-Key Part Number
480-101TL1-5M-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
101TL1-5M
Supplier
Description
SWITCH, TOGGLE; SEALED OI
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Off-Mom
Current Rating (Amps)
10A (AC)
Actuator Type
Locking Lever
Actuator Length
26.67mm
Illumination
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
IWTS
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Voltage Rating - AC
125V
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names480-101TL1-5M
Standard Package1