CAD | USD

Obsolete item.
cms-photo-not-available

PPT0100GFW2VB

Digi-Key Part Number
PPT0100GFW2VB-ND
Manufacturer
Honeywell Aerospace
Manufacturer Product Number
PPT0100GFW2VB
Supplier
Description
PRESSURE TRANSDUCER
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.13" (3.18mm) Tube, Filter 0 V ~ 5 V Module Cube
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
-
Package
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog, RS-232
Output
0 V ~ 5 V
Accuracy
±0.05%
Voltage - Supply
5.5V ~ 30V
Port Size
Male - 0.13"" (3.18mm) Tube, Filter
Port Style
Barbed, Filtered
Features
-
Termination Style
Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1