HV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102K102TX

Digi-Key Part Number
2873-C1206X102K102TXTR-ND - Tape & Reel (TR)
2873-C1206X102K102TXCT-ND - Cut Tape (CT)
2873-C1206X102K102TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X102K102TX
Supplier
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06267$188.01
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.21300$2.13
50$0.12820$6.41
100$0.10830$10.83
500$0.07406$37.03
1,000$0.06552$65.52
Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.21300$2.13
50$0.12820$6.41
100$0.10830$10.83
500$0.07406$37.03
1,000$0.06552$65.52
Additional Resources
AttributeDescription
Other Names
2873-C1206X102K102TXTR
2873-C1206X102K102TXCT
2873-C1206X102K102TXDKR
Standard Package3,000