cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942045256

Digi-Key Part Number
942045256-ND
Manufacturer
Hirschmann
Manufacturer Product Number
942045256
Supplier
Description
UPGRADE INDUSTRIAL HIVISION, 256
Detailed Description
License
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirschmann
Series
-
Package
Bulk
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1