CAD | USD

ZX62-AB-5PA(11)

ZX62-AB-5PA(31)

Digi-Key Part Number
H125279TR-ND - Tape & Reel (TR)
H125279CT-ND - Cut Tape (CT)
H125279DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
ZX62-AB-5PA(31)
Supplier
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

9,944 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.