ZX20-B-5S-UNIT(32) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 13,031
Unit Price: $1.43000
Datasheet

ZX20-B-5S-UNIT(32)

DigiKey Part Number
26-ZX20-B-5S-UNIT(32)-ND
Manufacturer
Manufacturer Product Number
ZX20-B-5S-UNIT(32)
Description
CONN PLG USB2.0 MICRO B VERT
Customer Reference
Detailed Description
USB - micro B USB 2.0 Plug Connector 5 Position Through Hole
EDA/CAD Models
ZX20-B-5S-UNIT(32) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bag
Product Status
Last Time Buy
Connector Type
USB - micro B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bag
QuantityUnit PriceExt Price
4,000$0.56622$2,264.88
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZX20-B-5S-UNIT(30)Hirose Electric Co Ltd13,031H125237-ND$1.43000MFR Recommended
Additional Resources
AttributeDescription
Other Names
26-ZX20-B-5S-UNIT(32)
242-0012-8-32
Standard Package4,000