
X.FL-2LPP-068K1TS-A-1000 | |
|---|---|
DigiKey Part Number | 26-X.FL-2LPP-068K1TS-A-1000-ND |
Manufacturer | |
Manufacturer Product Number | X.FL-2LPP-068K1TS-A-1000 |
Description | COAX CBL X.FL TO X.FL 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial X.FL to X.FL 1.13mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | X.FL to X.FL | |
1st Connector | X.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | X.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

