
W.FL2-LP-04N2TV-A-(150) | |
|---|---|
DigiKey Part Number | 26-W.FL2-LP-04N2TV-A-(150)-ND |
Manufacturer | |
Manufacturer Product Number | W.FL2-LP-04N2TV-A-(150) |
Description | COAX CBL W.FL TO CABLE 5.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | W.FL to Cable | |
1st Connector | W.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |

