CAD | USD

Part Status: End of Life; Last Time Buy Date: 2/28/2021. Minimums may apply.
W.FL-2LP-04N2-A-(xxxx)
W.FL-2LP-04N2-A-(130)
Digi-Key Part Number
W.FL-2LP-04N2-A-(130)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
W.FL-2LP-04N2-A-(130)
Supplier
Description
CBL ASSY W.FL PLUG-PLUG 5.118"
Detailed Description
Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 5.118" (130.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Last Time Buy
Gender
Female to Female
Style
W.FL to W.FL
1st Connector
W.FL Female Plug, Right Angle
2nd Connector
W.FL Female Plug, Right Angle
Length
5.118"" (130.00mm)
Cable Type
0.81mm OD Coaxial Cable
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Frequency - Max
6GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names321-3291-7-11
Standard Package1