CAD | USD

UX60-MB-5ST, UX60A-MB-5ST
UX60-MB-5ST, UX60A-MB-5ST
UX60-MB-5ST
UX60-MB-5ST
UX60(A)-MB-5ST
UX60-MB-5ST
Digi-Key Part Number
H2959TR-ND - Tape & Reel (TR)
H2959CT-ND - Cut Tape (CT)
H2959DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
UX60-MB-5ST
Supplier
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Current Rating (Amps)
1A
Voltage - Rated
5VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16,161 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.45000$1.45
10$1.27700$12.77
25$1.20160$30.04
50$1.15140$57.57
100$1.10140$110.14
250$1.00124$250.31
500$0.90112$450.56