
U.FL-LP6-062N2D-A-(100) | |
|---|---|
DigiKey Part Number | 26-U.FL-LP6-062N2D-A-(100)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP6-062N2D-A-(100) |
Description | CABLE ASSY U.FL PLUG SMT |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.95mm OD Coaxial Cable 3.937" (100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.95mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

