
U.FL-LP(V)-04N2-A-(280) | |
|---|---|
DigiKey Part Number | 26-U.FL-LP(V)-04N2-A-(280)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP(V)-04N2-A-(280) |
Description | COAX CBL U.FL TO CABLE 11" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 11.024" (280.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.024" (280.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

