CAD | USD

Part Status: End of Life; Last Time Buy Date: 2/28/2021. Minimums may apply.
U.FL-LP(x)-04N1-A-(xxxx)

U.FL-LP(V)-04N1-A-(600)

Digi-Key Part Number
U.FL-LP(V)-04N1-A-(600)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
U.FL-LP(V)-04N1-A-(600)
Supplier
Description
CBL ASSY U.FL PLUG 23.62"
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable Female to Cable 0.81mm OD Coaxial Cable 23.62" (600.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Last Time Buy
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
2nd Connector
Cable (Round)
1st Contact Gender
Female
2nd Contact Gender
-
Length
23.62"" (600.00mm)
Cable Type
0.81mm OD Coaxial Cable
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Overall Impedance
50 Ohms
Frequency - Max
6GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
Available To Order

Additional Resources
AttributeDescription
Other Names321-3653-6-31
Standard Package1