


U.FL-LP-04N1-A-(170) | |
|---|---|
DigiKey Part Number | U.FL-LP-04N1-A-(170)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP-04N1-A-(170) |
Description | COAX CBL U.FL TO CABLE 6.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 6.693" (170.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-LP-04N1-A-(170) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.693" (170.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |

