TM11P-88PP-KSFNC2130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $28.67633
Datasheet
TM11P-88PP-KSFNC2130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11P-88PP-KSFNC2130

DigiKey Part Number
H9103-ND
Manufacturer
Manufacturer Product Number
TM11P-88PP-KSFNC2130
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 0
Unit Price: $29.04350