CAD | USD

Obsolete item.
TC-2220-66(01)
TC-2220-66(01)
Digi-Key Part Number
H11882-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
TC-2220-66(01)
Supplier
Description
TOOL HAND CRIMPER MODULAR SIDE
Detailed Description
Hand Crimper Tool Modular - RJ11/12 (6p6c)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular - RJ11/12 (6p6c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
*TC-2220-66(01)
H11882
HAND TOOL FOR TM3P-66P
TC22206601
Standard Package1