
SC-1634(10) | |
|---|---|
DigiKey Part Number | SC-1634(10)-ND |
Manufacturer | |
Manufacturer Product Number | SC-1634(10) |
Description | CONN RCPT HSG 34POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | SC-1634(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Flange | |
Insulation Material | Resin | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 20 | $5.20150 | $104.03 |
| 40 | $4.95325 | $198.13 |
| 60 | $4.81350 | $288.81 |
| 100 | $4.64280 | $464.28 |
| 260 | $4.34012 | $1,128.43 |
| 500 | $4.14448 | $2,072.24 |
| 1,000 | $3.94677 | $3,946.77 |
| 2,500 | $3.69994 | $9,249.85 |

