CAD | USD

Obsolete item.
cms-photo-not-available
MRF03-2X6P-1.27-400
Digi-Key Part Number
MRF03-2X6P1.27400-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberMRF03-2X6P-1.27-400
DescriptionCABLE ASSEMBLY 6 COND 400MM
Detailed Description6 Position Cable Assembly Rectangular Plug to Plug 1.31' (400.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
Series
-
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.050"" (1.27mm)
Length
1.31' (400.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
*MRF03-2X6P-1.27-400
MRF03-2X6P1.27400
Q851226
Standard Package1