CAD | USD

Obsolete item.
cms-photo-not-available

MQ212B-10P(06)

Digi-Key Part Number
MQ212B-10P(06)-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
MQ212B-10P(06)
Supplier
Description
CONN RCPT 10P 0.02 GOLD SMD R/A
Detailed Description
10 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
10
Number of Positions Loaded
All
Pitch - Mating
0.020"" (0.50mm)
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.112"" (2.85mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
0.3A
Voltage Rating
50VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names206-2506-5-06
Standard Package1,500