CAD | USD

cms-photo-not-available
JRC21BA-26PS(71)
Digi-Key Product Number
JRC21BA-26PS(71)-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberJRC21BA-26PS(71)
DescriptionCONN BAYONET ADAPT 26POS
Manufacturer Standard Lead Time16 Weeks
Detailed DescriptionCircular Connector / /
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesJR
Package
-
Part Status
Active
Connector Style
-
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
-
Number of Positions (Convert To)
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Housing Material
-
Housing Color
-
Features
-
Ingress Protection
-
Shielding
-
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
-
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$230.72000$230.72
Additional Resources
AttributeDescription
Other Names114-0283-8-71
Standard Package1