CAD | USD

Obsolete item.
JR25WR-8S(71)
JR25WR-8S(71)
JR Series Receptacle Square Flange
JR25WR-8S(71)
Digi-Key Part Number
HR1349-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
JR25WR-8S(71)
Supplier
Description
CONN RCPT FMALE 8POS SOLDER CUP
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
-
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
*JR25WR-8S(71)
HR1349
JR25WR8S71
Standard Package10