JR25WP-24S(31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR25WP-24S(31)

Digi-Key Part Number
H126604-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
JR25WP-24S(31)
Supplier
Description
CONN PLUG FMALE 24P SOLDER CUP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
24 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
24
Shell Size - Insert
25
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Black Chromium
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
5A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Black Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Phenol Formaldehyde (PF)
Applications
Automotive, Industrial, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$47.85000$47.85
10$41.90100$419.01
25$40.09080$1,002.27
50$38.79720$1,939.86
100$37.50410$3,750.41
250$35.43488$8,858.72