
JR13WCC-10(31) | |
|---|---|
DigiKey Part Number | H126572-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCC-10(31) |
Description | CONN CABLE CLAMP SZ13 BLACK M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M16x0.75 13 |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCC-10(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Shell Size - Insert | 13 | |
Thread Size | M16x0.75 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.76000 | $25.76 |
| 20 | $20.84700 | $416.94 |
| 40 | $19.85200 | $794.08 |
| 60 | $19.29233 | $1,157.54 |
| 100 | $18.60960 | $1,860.96 |
| 260 | $17.39715 | $4,523.26 |
| 500 | $16.61362 | $8,306.81 |
| 1,000 | $15.82175 | $15,821.75 |

