CAD | USD

Obsolete item.
HSC-PH2-E1

HSC-PH2-E1-A(62)

Digi-Key Part Number
HSC-PH2-E1-A(62)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HSC-PH2-E1-A(62)
Supplier
Description
CONN FBR OPTIC PLUG HSG FOR HSC
Detailed Description
Fiber Optic Connector Housing Plug For HSC Ferrules
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
For Use With/Related Products
HSC Ferrules
Simplex/Duplex
Simplex
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
Blue
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
PC Polished, Strain Relief
Fiber Core Diameter
9.5µm/50µm
Fiber Cladding Diameter
125µm
Operating Temperature
-25°C ~ 70°C
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.70.0000
Additional Resources
AttributeDescription
Other Names704-0464-4-62
Standard Package1