
HR10A-10R-W | ||
---|---|---|
Digi-Key Part Number | HR10A-10R-W-ND | |
Manufacturer | ||
Manufacturer Product Number | HR10A-10R-W | |
Description | CONN LOCKWASHER 10 | |
Detailed Description | Connector Lockwasher 10 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bag | |
Product Status | Last Time Buy | |
Accessory Type | Lockwasher | |
For Use With/Related Products | HR10 Series Connectors | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HR10 Series Catalog |
PCN Obsolescence/ EOL | End of Life 05/JUL/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | 110-0949-6-00 |
Standard Package | 100 |