cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5P-3DS(54)

Digi-Key Part Number
HNC2-2.5P-3DS(54)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HNC2-2.5P-3DS(54)
Supplier
Description
CONN HEADER VERT 3POS 2.5MM
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.098" (2.50mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.433" (11.00mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
15.5mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names218-0023-0-54
Standard Package100