CAD | USD

Quote Required, submit request here.
cms-photo-not-available
HMUA-P2-H1-HOOD(20)
Digi-Key Part Number
HMUA-P2-H1-HOOD(20)-ND
Manufacturer
Manufacturer Product Number
HMUA-P2-H1-HOOD(20)
Description
CONN HOOD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector For HMUA Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Active
Accessory Type
-
For Use With/Related Products
HMUA Connectors
Specifications
Simplex
Material
-
Color
Brown
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names710-0244-0-20
Standard Package1