cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6B-32DA-1.27DS(71)

Digi-Key Part Number
HIF6B-32DA-1.27DS(71)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HIF6B-32DA-1.27DS(71)
Supplier
Description
CONN RCPT 32P 0.05 GOLD PCB R/A
Manufacturer Standard Lead Time
26
Detailed Description
32 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
32
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange, Polarizing Key
Current Rating (Amps)
0.5A
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
75$8.34867$626.15
631-0053-4-71
75