HIF6A-60DA-1.27DSA(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6A-60DA-1.27DSA(71)

Digi-Key Part Number
H123977-ND
Manufacturer
Manufacturer Product Number
HIF6A-60DA-1.27DSA(71)
Description
CONN RCPT 60POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
60 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Number of Positions
60
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.346" (8.80mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
14.8mm
Ingress Protection
-
Features
Polarizing Key
Current Rating (Amps)
0.5A
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$10.44000$10.44
10$9.44600$94.46
25$8.92400$223.10
45$8.70667$391.80
90$8.27111$744.40
270$7.40044$1,998.12
450$6.96513$3,134.31
945$6.09450$5,759.30
2,430$5.80428$14,104.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
HIF6A-60DA-1.27DSA(71)-ND
*HIF6A-60DA-1.27DSA(71)
*HIF6A-60DA-1.27DSA(71)-ND
H123977
-HIF6A-60DA-1.27DSA(71)
631-0108-4-71
Standard Package45