CAD | USD

HIF3-34CV(72)
HIF3-34CV(72)
Digi-Key Part Number
H123694-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HIF3-34CV(72)
Supplier
Description
COVER CASE CRIMPING SOCKET 34POS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Backshell For HIF3 Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Active
Accessory Type
Backshell
Number of Positions
34
For Use With/Related Products
HIF3 Series
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
562-0204-8-72
H123694
HIF3-34CV(72)-ND
Standard Package10