cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDH-02249AI(40)

Digi-Key Part Number
HDH-02249AI(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HDH-02249AI(40)
Supplier
Description
RF DIR COUPLER 2.2GHZ
Detailed Description
RF Directional Coupler General Purpose 2.2GHz 49dB 50W -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Bulk
Part Status
Obsolete
Coupler Type
Standard
Frequency
2.2GHz
Coupling Factor
49dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
50W
Isolation
64dB
Return Loss
20.8dB
Package / Case
-
Supplier Device Package
-
1 (Unlimited)
EAR99
8536.90.8585
*HDH-02249AI(40)-ND
1